Part Details for SST25VF020-20-4C-QAE by Microchip Technology Inc
Overview of SST25VF020-20-4C-QAE by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST25VF020-20-4C-QAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4539
|
Newark | 2.7V To 3.6V 2Mbit Spi Serial Flash 8 Tdfn-S 6X5X0.8Mm Tube Rohs Compliant: Yes |Microchip SST25VF020-20-4C-QAE Min Qty: 784 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
SST25VF020-20-4C-QAE-ND
|
DigiKey | IC FLASH 2MBIT SPI 20MHZ 8WSON Min Qty: 784 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0918 | Buy Now |
DISTI #
SST25VF020-20-4C-Q
|
Avnet Americas | Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 23ns 8-Pin WSON EP Tube - Rail/Tube (Alt: SST25VF020-20-4C-Q) RoHS: Compliant Min Qty: 784 Package Multiple: 98 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.1400 | Buy Now |
DISTI #
804-25VF0202CQAE
|
Mouser Electronics | NOR Flash 256K X 8 14 us RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
DISTI #
SST25VF020-20-4C-QAE
|
Microchip Technology Inc | 2.7V to 3.6V 2Mbit SPI Serial Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6664 Alternates Available |
|
$0.9600 / $1.1400 | Buy Now |
DISTI #
70571052
|
RS | 2.7V to 3.6V 2Mbit SPI Serial Flash | Microchip Technology Inc. SST25VF020-20-4C-QAE RoHS: Not Compliant Min Qty: 784 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | SST25VF Series 2 Mbit 256 K x 8 Surface Mount SPI Serial Flash - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 98 Container: Tube | 0Tube |
|
$1.0400 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial-SPI - 3.3V - 2Mbit (256K x 8) - 23ns - 8-Pin WSON EP - Tube RoHS: Compliant | 6664 Factory Stock |
|
$0.9880 / $1.4400 | Buy Now |
|
Bristol Electronics | 1970 |
|
RFQ | ||
|
Quest Components | 39 |
|
$2.4000 / $3.6000 | Buy Now |
Part Details for SST25VF020-20-4C-QAE
SST25VF020-20-4C-QAE CAD Models
SST25VF020-20-4C-QAE Part Data Attributes
|
SST25VF020-20-4C-QAE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF020-20-4C-QAE
Microchip Technology Inc
2M X 1 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | SOFTWARE |
Alternate Parts for SST25VF020-20-4C-QAE
This table gives cross-reference parts and alternative options found for SST25VF020-20-4C-QAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF020-20-4C-QAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF020-20-4I-QAE | 2M X 1 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST25VF020-20-4C-QAE vs SST25VF020-20-4I-QAE |