-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4M X 8 FLASH 2.7V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 66 |
|
$7.5000 / $11.5400 | Buy Now |
|
Win Source Electronics | 32 Mbit SPI Serial Flash | IC FLASH 32M SPI 80MHZ 8WSON | 3300 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25VF032B-80-4I-QAE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF032B-80-4I-QAE
Microchip Technology Inc
4M X 8 FLASH 2.7V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | 5 X 6 MM, ROHS COMPLIANT, WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25VF032B-80-4I-QAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF032B-80-4I-QAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q80DVUXAE | Flash, 1MX8, PDSO8, USON-8 | Winbond Electronics Corp | SST25VF032B-80-4I-QAE vs W25Q80DVUXAE |
W25Q80BVZPJG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | SST25VF032B-80-4I-QAE vs W25Q80BVZPJG |
W25Q80BVZPBG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | SST25VF032B-80-4I-QAE vs W25Q80BVZPBG |
SST25VF040-20-4I-QAE | 512M X 8 FLASH 2.7V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST25VF032B-80-4I-QAE vs SST25VF040-20-4I-QAE |
M25P10-AVZW6TG/Y | Flash, 128KX8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | SST25VF032B-80-4I-QAE vs M25P10-AVZW6TG/Y |
M25PE40-VMP6TG | Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | Micron Technology Inc | SST25VF032B-80-4I-QAE vs M25PE40-VMP6TG |
AT25DF321A-MH-T | Flash, 4MX8, PDSO8, UDFN-8 | Adesto Technologies Corporation | SST25VF032B-80-4I-QAE vs AT25DF321A-MH-T |
M25P40SVMP3P/XA | EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | SST25VF032B-80-4I-QAE vs M25P40SVMP3P/XA |
S25L004A0LNFI001 | Flash, 4MX1, 5 X 6 MM, LEAD FREE, USON-8 | Spansion | SST25VF032B-80-4I-QAE vs S25L004A0LNFI001 |
W25Q20BWUXIP | Flash, 2MX1, PDSO8, 2 X 3 MM, GREEN, USON-8 | Winbond Electronics Corp | SST25VF032B-80-4I-QAE vs W25Q20BWUXIP |