-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH 2.7V PROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y4520
|
Newark | Sqi Flash, 32Mbit, 104Mhz, Soij-8, Flash Memory Type:Serial Nor, Memory Size:32Mbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Sdi, Sqi, Memory Case Style:Soij, No. Of Pins:8Pins, Clock Frequency:104Mhz, Access Time:-, Rohs Compliant: Yes |Microchip SST26VF032BA-104I/SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1872 |
|
$2.1300 / $2.2500 | Buy Now |
DISTI #
53X3515
|
Newark | Sqi Flash, 32Mbit, 104Mhz, Soij-8, Flash Memory Type:Serial Nor, Memory Configuration:-, Interfaces:Spi, Sdi, Sqi, Ic Case/Package:Soij, No. Of Pins:8Pins, Clock Frequency Max:104Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip SST26VF032BA-104I/SM Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
SST26VF032BA-104I/SM-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8SOIJ Min Qty: 1 Lead time: 5 Weeks Container: Tube |
2834 In Stock |
|
$2.1115 / $2.2800 | Buy Now |
DISTI #
SST26VF032BA-104I/
|
Avnet Americas | Flash Serial 3V 32Mbit 32M x 1Bit 8-Pin SOIJ - Rail/Tube (Alt: SST26VF032BA-104I/) RoHS: Compliant Min Qty: 360 Package Multiple: 90 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.0500 / $2.2100 | Buy Now |
DISTI #
579-T26VF032BA104ISM
|
Mouser Electronics | NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory RoHS: Compliant | 38739 |
|
$1.9800 / $2.1800 | Buy Now |
DISTI #
V99:2348_06508016
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 32M/16M/8M x 1/2-bit/4-bit 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2306 | Americas - 1253 |
|
$2.0670 | Buy Now |
DISTI #
E54:1762_07851699
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 32M/16M/8M x 1/2-bit/4-bit 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2336 | Europe - 180 |
|
$1.8200 / $2.0700 | Buy Now |
DISTI #
V36:1790_06508016
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 32M/16M/8M x 1/2-bit/4-bit 8-Pin SOIJ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2306 | Americas - 80 |
|
$1.8400 / $2.0140 | Buy Now |
DISTI #
SST26VF032BA-104I/SM
|
Microchip Technology Inc | 32Mbit SQI flash, Projected EOL: 2039-02-03 RoHS: Compliant pbFree: Yes |
107 Alternates Available |
|
$1.8300 / $2.2100 | Buy Now |
DISTI #
70518949
|
RS | 32Mb 2.7V TO 3.6V SQI Flash Memory8 SOIJ .208in TUBE | Microchip Technology Inc. SST26VF032BA-104I/SM RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST26VF032BA-104I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF032BA-104I/SM
Microchip Technology Inc
FLASH 2.7V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST26VF032BA-104I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF032BA-104I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.