Part Details for SST26VF032BAT-104I/SM by Microchip Technology Inc
Overview of SST26VF032BAT-104I/SM by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for SST26VF032BAT-104I/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3517
|
Newark | 32Mb 2.3V To 3.6V Sqi Flash Memory 8 Soij .208In T/R Rohs Compliant: Yes |Microchip SST26VF032BAT-104I/SM Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1800 | Buy Now |
DISTI #
SST26VF032BAT-104I/SM-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8SOIJ Min Qty: 2100 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1733 | Buy Now |
DISTI #
SST26VF032BAT-104I
|
Avnet Americas | Flash Serial 3V 32Mbit 32M x 1Bit 8-Pin SOIJ T/R - Tape and Reel (Alt: SST26VF032BAT-104I) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.1100 / $2.2800 | Buy Now |
DISTI #
579-26VF032BAT104ISM
|
Mouser Electronics | NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory RoHS: Compliant | 0 |
|
$2.1100 / $2.2800 | Order Now |
DISTI #
SST26VF032BAT-104I/SM
|
Microchip Technology Inc | 32Mbit SQI flash, Projected EOL: 2039-02-03 RoHS: Compliant pbFree: Yes |
16800 Alternates Available |
|
$1.8800 / $2.2800 | Buy Now |
DISTI #
70571080
|
RS | Flash Memory, 32Mb 2.7V-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF032BAT-104I/SM RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | Serial Flash, 2.7 - 3.6 V, 32 Mbit, 104 MHz, -40°C to +85°C, SOIJ-8, RoHS RoHS: Compliant | 16800 Factory Stock |
|
$2.0000 / $5.4700 | Buy Now |
|
Ameya Holding Limited | 16800 |
|
RFQ | ||
|
NAC | 32Mb 2.3V TO 3.6V SQI Flash Memory - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2100 | 12600 |
|
$2.0100 / $2.4800 | Buy Now |
Part Details for SST26VF032BAT-104I/SM
SST26VF032BAT-104I/SM CAD Models
SST26VF032BAT-104I/SM Part Data Attributes:
|
SST26VF032BAT-104I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF032BAT-104I/SM
Microchip Technology Inc
FLASH 2.7V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 5.25 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26VF032BAT-104I/SM
This table gives cross-reference parts and alternative options found for SST26VF032BAT-104I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF032BAT-104I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF032BA-104I/SM | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF032BAT-104I/SM vs SST26VF032BA-104I/SM |
SST26VF032BA-104V/SM70SVAO | Flash, 32MX1, PDSO8 | Microchip Technology Inc | SST26VF032BAT-104I/SM vs SST26VF032BA-104V/SM70SVAO |