Part Details for SST2HH-D30 by Panduit Corp
Overview of SST2HH-D30 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST2HH-D30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P3273
|
Newark | Cable Tie, Heavy Head, 2-Piece, 8.0L (20 |Panduit SST2HH-D30 (Alternate Part Number: 07498333613 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$368.1800 / $446.7200 | Buy Now |
DISTI #
SST2HH-D30-ND
|
DigiKey | CBL TIE 2PC LOCK BLK 120LBS 8.5" Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8444 | Buy Now |
DISTI #
SST2HH-D30
|
Avnet Americas | Cable Accessories Spiral Wrap Nylon 6.6 Black - Bag (Alt: SST2HH-D30) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$0.5744 | Buy Now |
DISTI #
644-SST2HH-D30
|
Mouser Electronics | Cable Ties Cable Tie Heavy Head 2-Piece 8.0L RoHS: Compliant | 0 |
|
$0.7840 / $1.0700 | Order Now |
DISTI #
PANSST2HH-D30
|
Heilind Electronics | Cable Tie, Heavy Head, 8.0L 2-Piece, (2 | Americas - 0 in Stock |
|
$0.7553 / $0.8182 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Spiral Wrap Nylon 6.6 Black RoHS: Compliant | 0 |
|
$0.6500 / $0.7600 | Buy Now |
DISTI #
SST2HH-D30
|
Avnet Americas | Cable Accessories Spiral Wrap Nylon 6.6 Black - Bag (Alt: SST2HH-D30) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$0.5744 | Buy Now |
DISTI #
000000000002370507
|
Sager | Cable Ties Cable Tie Heavy Head 2-Piece 8.0L Min Qty: 500 | 0 |
|
$0.5987 / $0.6818 | Buy Now |
DISTI #
2891603
|
element14 Asia-Pacific | CABLE TIE, 216MM, NYLON6.6HS, 120LB, BLK RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$182.3734 / $200.9922 | Buy Now |
DISTI #
2891603
|
Farnell | CABLE TIE, 216MM, NYLON6.6HS, 120LB, BLK RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$268.5013 / $298.6221 | Buy Now |