-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9167
|
Newark | Transistor, Pnp, -40V, -0.2A, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-40V, Transition Frequency Ft:250Mhz, Power Dissipation Pd:350Mw, Dc Collector Current:-200Ma, Dc Current Gain Hfe:60Hfe, Transistor Rohs Compliant: Yes |Rohm SST3906HZGT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3090 |
|
$0.0350 / $0.1980 | Buy Now |
DISTI #
SST3906HZGT116CT-ND
|
DigiKey | TRANS PNP 40V 0.2A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2035 In Stock |
|
$0.0175 / $0.1900 | Buy Now |
DISTI #
SST3906HZGT116
|
Avnet Americas | Transistor GP BJT PNP 40V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SST3906HZGT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0240 | Buy Now |
DISTI #
755-SST3906HZGT116
|
Mouser Electronics | Bipolar Transistors - BJT PNP SOT-23 -0.2A -40V VCEO RoHS: Compliant | 6600 |
|
$0.0170 / $0.1900 | Buy Now |
|
Future Electronics | -40V,PNP,GENERAL PURPOSE TRANSISTOR. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0185 / $0.0211 | Buy Now |
DISTI #
41977341
|
Verical | Trans GP BJT PNP 40V 0.2A 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 705 Package Multiple: 1 Date Code: 2001 | Americas - 2590 |
|
$0.1007 / $0.1073 | Buy Now |
DISTI #
62462523
|
Verical | Trans GP BJT PNP 40V 0.2A 350mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 940 Package Multiple: 1 Date Code: 2229 | Americas - 2510 |
|
$0.0313 / $0.0341 | Buy Now |
|
Quest Components | 2072 |
|
$0.0900 / $0.3000 | Buy Now | |
DISTI #
SST3906HZGT116
|
Avnet Americas | Transistor GP BJT PNP 40V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: SST3906HZGT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0240 | Buy Now |
DISTI #
SST3906HZGT116
|
TME | Transistor: PNP, bipolar, 40V, 0.2A, 200mW, SOT23 Min Qty: 20 | 0 |
|
$0.0270 / $0.0451 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST3906HZGT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SST3906HZGT116
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2016-06-29 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |