-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256K X 8 FLASH 3V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST39LF020-55-4C-WHE-ND
|
DigiKey | IC FLASH 2MBIT PARALLEL 32VSOP Min Qty: 1 Lead time: 9 Weeks Container: Tray |
604 In Stock |
|
$1.4523 / $1.5600 | Buy Now |
DISTI #
SST39LF020-55-4C-W
|
Avnet Americas | Flash Parallel 3.3V 2Mbit 256K x 8bit 55ns 32-Pin TSOP - Trays (Alt: SST39LF020-55-4C-W) RoHS: Compliant Min Qty: 208 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 1144 |
|
$1.4100 / $1.5100 | Buy Now |
DISTI #
579-39LF0205CWHE
|
Mouser Electronics | NOR Flash 3.0 to 3.6V 2Mbit Multi-Purpose Flash RoHS: Compliant | 4964 |
|
$1.4100 / $1.5100 | Buy Now |
DISTI #
SST39LF020-55-4C-WHE
|
Microchip Technology Inc | 3.0V to 3.6V 2Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3328 Alternates Available |
|
$1.2500 / $1.5100 | Buy Now |
DISTI #
70453261
|
RS | 3.0V to 3.6V 2Mbit Multi-Purpose Flash32 TSOP 8x14mm TRAY | Microchip Technology Inc. SST39LF020-55-4C-WHE RoHS: Not Compliant Min Qty: 624 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 208 Package Multiple: 208 | 0 |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 2Mbit (256K x 8) - 55ns - 32-Pin TSOP - Tray RoHS: Compliant | 0 |
|
$1.2600 / $1.6100 | Buy Now |
DISTI #
SST39LF020-55-4C-W
|
Avnet Americas | Flash Parallel 3.3V 2Mbit 256K x 8bit 55ns 32-Pin TSOP - Trays (Alt: SST39LF020-55-4C-W) RoHS: Compliant Min Qty: 208 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 1144 |
|
$1.4100 / $1.5100 | Buy Now |
DISTI #
SST39LF020-55-4C-W
|
Avnet Americas | Flash Parallel 3.3V 2Mbit 256K x 8bit 55ns 32-Pin TSOP - Trays (Alt: SST39LF020-55-4C-W) RoHS: Compliant Min Qty: 208 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.4100 / $1.5100 | Buy Now |
|
Ameya Holding Limited | IC FLASH 2MBIT 55NS 32VSOP | 1533 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39LF020-55-4C-WHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39LF020-55-4C-WHE
Microchip Technology Inc
256K X 8 FLASH 3V PROM, 55 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for SST39LF020-55-4C-WHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39LF020-55-4C-WHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39LF020-55-4C-WHE-RVL | Flash, 256KX8, 55ns, PDSO32 | Microchip Technology Inc | SST39LF020-55-4C-WHE vs SST39LF020-55-4C-WHE-RVL |
SST39LF020-55-4C-WHE-RVL-T | Flash, 256KX8, 55ns, PDSO32 | Microchip Technology Inc | SST39LF020-55-4C-WHE vs SST39LF020-55-4C-WHE-RVL-T |
SST39LF020-55-4C-WHE-T | Flash, 256KX8, 55ns, PDSO32 | Microchip Technology Inc | SST39LF020-55-4C-WHE vs SST39LF020-55-4C-WHE-T |