-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512K X 16 FLASH 3V PROM, 55 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST39LF800A-55-4C-EKE-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8325 / $3.6800 | Buy Now |
DISTI #
SST39LF800A-55-4C-
|
Avnet Americas | Flash Parallel 3.3V 8Mbit 512K x 16bit 55ns 48-Pin TSOP - Trays (Alt: SST39LF800A-55-4C-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 785 |
|
RFQ | |
DISTI #
804-39LF800A55CEKE
|
Mouser Electronics | NOR Flash 512K X 16 55ns RoHS: Compliant | 1201 |
|
$2.7500 / $3.5700 | Buy Now |
DISTI #
SST39LF800A-55-4C-EKE
|
Microchip Technology Inc | 3.0V to 3.6V 8Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
86 Alternates Available |
|
$2.2900 / $3.5700 | Buy Now |
DISTI #
70452694
|
RS | 3.0V to 3.6V 8Mbit Multi-Purpose Flash48 TSOP 12x20mm TRAY | Microchip Technology Inc. SST39LF800A-55-4C-EKE RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5300 / $5.3300 | RFQ |
|
Future Electronics | SST39LF Series 8 Mbit 512 K x 16 3.3 V Multi-Purpose Flash - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 96Tray |
|
$2.0900 / $2.4200 | Buy Now |
|
Future Electronics | SST39LF Series 8 Mbit 512 K x 16 3.3 V Multi-Purpose Flash - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 481 Package Multiple: 96 Container: Tray | 1Tray |
|
$2.0900 / $2.4200 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 8Mbit (512K x 16) - 55ns - 48-Pin TSOP - Tray RoHS: Compliant |
699 In Stock |
|
$2.6200 / $3.6300 | Buy Now |
DISTI #
SST39LF800A-55-4C-
|
Avnet Americas | Flash Parallel 3.3V 8Mbit 512K x 16bit 55ns 48-Pin TSOP - Trays (Alt: SST39LF800A-55-4C-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 785 |
|
RFQ | |
|
Ameya Holding Limited | SST39LF Series 8 Mbit 512 K x 16 3.3 V Multi-Purpose Flash - TSOP-48 | 86 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39LF800A-55-4C-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39LF800A-55-4C-EKE
Microchip Technology Inc
512K X 16 FLASH 3V PROM, 55 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for SST39LF800A-55-4C-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39LF800A-55-4C-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39LF800A-55-4C-EK | Flash, 512KX16, 55ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39LF800A-55-4C-EKE vs SST39LF800A-55-4C-EK |