Part Details for SST39SF010A-55-4C-NHE by Microchip Technology Inc
Overview of SST39SF010A-55-4C-NHE by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39SF010A-55-4C-NHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST39SF010A-55-4C-NHE-ND
|
DigiKey | IC FLASH 1MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
180 In Stock |
|
$1.9364 / $2.1000 | Buy Now |
DISTI #
SST39SF010A-55-4C-
|
Avnet Americas | Flash Parallel 5V 1Mbit 128K x 8bit 55ns 32-Pin PLCC - Rail/Tube (Alt: SST39SF010A-55-4C-) RoHS: Compliant Min Qty: 360 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8800 / $2.0400 | Buy Now |
DISTI #
579-39SF010A554CNHE
|
Mouser Electronics | NOR Flash 4.5 to 5.5 1Mbit Multi-Purpose Flash RoHS: Compliant | 13122 |
|
$1.8800 / $2.0400 | Buy Now |
DISTI #
SST39SF010A-55-4C-NHE
|
Microchip Technology Inc | 4.5V to 5.5V 1Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1025 Alternates Available |
|
$1.6900 / $2.0400 | Buy Now |
DISTI #
70451966
|
RS | 4.5V to 5.5V 1Mbit Multi-Purpose Flash32 PLCC TUBE | Microchip Technology Inc. SST39SF010A-55-4C-NHE RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.1500 | RFQ |
|
Future Electronics | SST39 Series 5.5 V 1 Mb (128 K x 8) 55 ns Surface Mount Flash Memory - PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 930 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.8700 / $2.1000 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 5V - 1Mbit (128K x 8) - 55ns - 32-Pin PLCC - Tube RoHS: Compliant |
360 In Stock |
|
$1.7900 / $1.9400 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 128KX8 FLASH 5V PROM, 55ns, PQCC32 | 5 |
|
$2.1630 / $2.8840 | Buy Now |
DISTI #
SST39SF010A-55-4C-
|
Avnet Americas | Flash Parallel 5V 1Mbit 128K x 8bit 55ns 32-Pin PLCC - Rail/Tube (Alt: SST39SF010A-55-4C-) RoHS: Compliant Min Qty: 360 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8800 / $2.0400 | Buy Now |
Part Details for SST39SF010A-55-4C-NHE
SST39SF010A-55-4C-NHE CAD Models
SST39SF010A-55-4C-NHE Part Data Attributes
|
SST39SF010A-55-4C-NHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39SF010A-55-4C-NHE
Microchip Technology Inc
128K X 8 FLASH 5V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST39SF010A-55-4C-NHE
This table gives cross-reference parts and alternative options found for SST39SF010A-55-4C-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF010A-55-4C-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F010A-55JE | Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | SST39SF010A-55-4C-NHE vs AM29F010A-55JE |
SST29SF010-55-4I-NHE | Flash, 128KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST39SF010A-55-4C-NHE vs SST29SF010-55-4I-NHE |
SST29SF010-55-4I-NH | Flash, 128KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST39SF010A-55-4C-NHE vs SST29SF010-55-4I-NH |
AM29F010B-55JD | Flash, 128KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 | Spansion | SST39SF010A-55-4C-NHE vs AM29F010B-55JD |
AM29F010B-55JC | Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | SST39SF010A-55-4C-NHE vs AM29F010B-55JC |
AM29F010-55JE | Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | SST39SF010A-55-4C-NHE vs AM29F010-55JE |
AM29F010A-55JC | Flash, 128KX8, 55ns, PQCC32, PLASTIC, LCC-32 | AMD | SST39SF010A-55-4C-NHE vs AM29F010A-55JC |
SST39SF010A-55-4I-NHE | 128K X 8 FLASH 5V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | Microchip Technology Inc | SST39SF010A-55-4C-NHE vs SST39SF010A-55-4I-NHE |
AM29F010B-55JF | Flash, 128KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | Spansion | SST39SF010A-55-4C-NHE vs AM29F010B-55JF |
SST39SF010A-55-4I-NHE | Flash, 128KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST39SF010A-55-4C-NHE vs SST39SF010A-55-4I-NHE |