Part Details for SST39SF040-55-4C-NHE-T by Microchip Technology Inc
Overview of SST39SF040-55-4C-NHE-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SST39SF040-55-4C-NHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST39SF040-55-4C-NHE-TCT-ND
|
DigiKey | IC FLASH 4MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2212 In Stock |
|
$2.6059 / $2.8100 | Buy Now |
DISTI #
SST39SF040-55-4C-N
|
Avnet Americas | Flash Parallel 5V 4Mbit 512K x 8bit 55ns 32-Pin PLCC T/R - Tape and Reel (Alt: SST39SF040-55-4C-N) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.5300 / $2.7300 | Buy Now |
DISTI #
579-39SF040554CNHET
|
Mouser Electronics | NOR Flash 4.5 to 5.5 1Mbit Multi-Purpose Flash RoHS: Compliant | 1500 |
|
$2.5300 / $2.7300 | Buy Now |
DISTI #
SST39SF040-55-4C-NHE-T
|
Microchip Technology Inc | 4.5V to 5.5V 4Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4500 Alternates Available |
|
$2.2600 / $2.7300 | Buy Now |
DISTI #
70570840
|
RS | Flash Memory, 4.5 to 5.5 1Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39SF040-55-4C-NHE-T RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1600 / $4.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$2.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $2.7000 | Buy Now |
DISTI #
SST39SF040-55-4C-N
|
Avnet Americas | Flash Parallel 5V 4Mbit 512K x 8bit 55ns 32-Pin PLCC T/R - Tape and Reel (Alt: SST39SF040-55-4C-N) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.5300 / $2.7300 | Buy Now |
|
Ameya Holding Limited | IC FLASH 4MBIT 55NS 32PLCC | 4500 |
|
RFQ | |
DISTI #
SST39SF040-55-4C-N
|
Avnet Americas | Flash Parallel 5V 4Mbit 512K x 8bit 55ns 32-Pin PLCC T/R - Tape and Reel (Alt: SST39SF040-55-4C-N) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.5300 / $2.7300 | Buy Now |
Part Details for SST39SF040-55-4C-NHE-T
SST39SF040-55-4C-NHE-T CAD Models
SST39SF040-55-4C-NHE-T Part Data Attributes
|
SST39SF040-55-4C-NHE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39SF040-55-4C-NHE-T
Microchip Technology Inc
IC,EEPROM,NOR FLASH,512KX8,CMOS,LDCC,32PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST39SF040-55-4C-NHE-T
This table gives cross-reference parts and alternative options found for SST39SF040-55-4C-NHE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF040-55-4C-NHE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040B55K1 | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | SST39SF040-55-4C-NHE-T vs M29F040B55K1 |
SST29SF040-55-4C-NH | Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST39SF040-55-4C-NHE-T vs SST29SF040-55-4C-NH |
MFM8516JMB-55 | Flash, 512KX8, 55ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | SST39SF040-55-4C-NHE-T vs MFM8516JMB-55 |
M29F040B55K1T | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | SST39SF040-55-4C-NHE-T vs M29F040B55K1T |
HY29F040AC-55I | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | SST39SF040-55-4C-NHE-T vs HY29F040AC-55I |
MBM29F040C-55PD-E1 | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Spansion | SST39SF040-55-4C-NHE-T vs MBM29F040C-55PD-E1 |
W29D040CP55C | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | SST39SF040-55-4C-NHE-T vs W29D040CP55C |
M29F040B55K6T | Flash, 512KX8, 55ns, PQCC32, PLASTIC, LCC-32 | Numonyx Memory Solutions | SST39SF040-55-4C-NHE-T vs M29F040B55K6T |
M29F040B55K6F | Flash, 512KX8, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Numonyx Memory Solutions | SST39SF040-55-4C-NHE-T vs M29F040B55K6F |
SST29SF040-55-4I-NHE | 512K X 8 FLASH 5V PROM, 55 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Microchip Technology Inc | SST39SF040-55-4C-NHE-T vs SST29SF040-55-4I-NHE |