Part Details for SST39SF040-70-4C-WHE-T by Microchip Technology Inc
Overview of SST39SF040-70-4C-WHE-T by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SST39SF040-70-4C-WHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4731
|
Newark | 4.5V To 5.5V 4Mbit Multi-Purpose Flash 32 Tsop 8X14Mm T/R Rohs Compliant: Yes |Microchip SST39SF040-70-4C-WHE-T Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 | Buy Now |
DISTI #
SST39SF040-70-4C-WHE-T-ND
|
DigiKey | IC FLASH 4MBIT PARALLEL 32TSOP Min Qty: 1500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8128 | Buy Now |
DISTI #
SST39SF040-70-4C-W
|
Avnet Americas | Flash Parallel 5V 4Mbit 512K x 8bit 70ns 32-Pin TSOP T/R - Tape and Reel (Alt: SST39SF040-70-4C-W) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.7600 / $1.9200 | Buy Now |
DISTI #
579-39SF0407CWHET
|
Mouser Electronics | NOR Flash 4.5 to 5.5 4Mbit Multi-Purpose Flash RoHS: Compliant | 0 |
|
$1.7600 / $1.9200 | Order Now |
DISTI #
SST39SF040-70-4C-WHE-T
|
Microchip Technology Inc | 4.5V to 5.5V 4Mbit Multi-Purpose Flash, Projected EOL: 2034-08-28 RoHS: Compliant pbFree: Yes |
9000 Alternates Available |
|
$1.6000 / $1.9200 | Buy Now |
DISTI #
70570819
|
RS | Flash Memory, 4.5 to 5.5 4Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39SF040-70-4C-WHE-T RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7200 / $2.0300 | RFQ |
|
Future Electronics | SST39SF040 Series 4 Mbit (512 K x 8) 5 V 70 NS Multi-Purpose Flash - TSOP-32 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10500 Factory Stock |
|
$1.6800 / $3.5100 | Buy Now |
|
Ameya Holding Limited | SST39SF040 Series 4 Mbit (512 K x 8) 5 V 70 NS Multi-Purpose Flash - TSOP-32 | 9000 |
|
RFQ | |
|
NAC | 4.5V to 5.5V 4Mbit Multi-Purpose Flash - Package: 32 TSOP 8x14mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 9000 |
|
$1.6900 / $2.0800 | Buy Now |
Part Details for SST39SF040-70-4C-WHE-T
SST39SF040-70-4C-WHE-T CAD Models
SST39SF040-70-4C-WHE-T Part Data Attributes:
|
SST39SF040-70-4C-WHE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39SF040-70-4C-WHE-T
Microchip Technology Inc
IC,EEPROM,NOR FLASH,512KX8,CMOS,TSSOP,32PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 12.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST39SF040-70-4C-WHE-T
This table gives cross-reference parts and alternative options found for SST39SF040-70-4C-WHE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF040-70-4C-WHE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39SF040-70-4I-WHE | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39SF040-70-4C-WHE-T vs SST39SF040-70-4I-WHE |
SST29SF040-70-4I-WH | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, TSOP1-32 | Silicon Storage Technology | SST39SF040-70-4C-WHE-T vs SST29SF040-70-4I-WH |
SST39SF040-70-4I-WH | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39SF040-70-4C-WHE-T vs SST39SF040-70-4I-WH |
SST29SF040-70-4C-WH | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, TSOP1-32 | Silicon Storage Technology | SST39SF040-70-4C-WHE-T vs SST29SF040-70-4C-WH |
SST39SF040-70-4C-WHE | 512K X 8 FLASH 5V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39SF040-70-4C-WHE-T vs SST39SF040-70-4C-WHE |
SST39SF040-70-4C-WH | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39SF040-70-4C-WHE-T vs SST39SF040-70-4C-WH |