-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512K X 8 FLASH 5V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7593
|
Newark | Memory, Flash, 4Mbit, Parl, 32Tsop, Flash Memory Type:Parallel Nor, Memory Size:4Mbit, Flash Memory Configuration:512K X 8Bit, Ic Interface Type:-, Memory Case Style:Tsop, No. Of Pins:32Pins, Clock Frequency:-, Access Time:70Ns, Rohs Compliant: Yes |Microchip SST39SF040-70-4I-WHE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 566 |
|
$2.3000 / $2.4400 | Buy Now |
DISTI #
28AC3239
|
Newark | Tsop 4.5V To 5.5V 4Mbit Multi-Purpose Flash Rohs Compliant: Yes |Microchip SST39SF040-70-4I-WHE Min Qty: 208 Package Multiple: 1 Date Code: 0 Container: Bulk | 218 |
|
$2.3000 | Buy Now |
DISTI #
SST39SF040-70-4I-WHE-ND
|
DigiKey | IC FLASH 4MBIT PARALLEL 32TSOP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
675 In Stock |
|
$1.9158 / $2.0600 | Buy Now |
DISTI #
SST39SF040-70-4I-W
|
Avnet Americas | Flash Parallel 5V 4Mbit 512K x 8bit 70ns 32-Pin TSOP - Trays (Alt: SST39SF040-70-4I-W) RoHS: Compliant Min Qty: 208 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 218 |
|
$1.8600 / $2.0000 | Buy Now |
DISTI #
804-39SF0407IWHE
|
Mouser Electronics | NOR Flash 512K X 8 70ns RoHS: Compliant | 2333 |
|
$1.8600 / $2.0000 | Buy Now |
DISTI #
SST39SF040-70-4I-WHE
|
Microchip Technology Inc | 4.5V to 5.5V 4Mbit Multi-Purpose Flash, Projected EOL: 2034-08-28 RoHS: Compliant pbFree: Yes |
9360 Alternates Available |
|
$1.6500 / $2.0000 | Buy Now |
DISTI #
70452114
|
RS | 4.5V to 5.5V 4Mbit Multi-Purpose Flash32 TSOP 8x14mm TRAY | Microchip Technology Inc. SST39SF040-70-4I-WHE RoHS: Not Compliant Min Qty: 416 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.1200 | RFQ |
|
Future Electronics | SST39SF Series 4 Mbit 512 K x 8 5 V Multi-Purpose Flash - TSOP-32 RoHS: Compliant pbFree: Yes Min Qty: 624 Package Multiple: 208 Container: Tray | 0Tray |
|
$1.8300 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 5V - 4Mbit (512K x 8) - 70ns - 32-Pin TSOP - Tray RoHS: Compliant |
416 In Stock 10192 Factory Stock |
|
$1.6300 / $2.0400 | Buy Now |
|
Ameya Holding Limited | SST39SF Series 4 Mbit 512 K x 8 5 V Multi-Purpose Flash - TSOP-32 | 11440 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39SF040-70-4I-WHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39SF040-70-4I-WHE
Microchip Technology Inc
512K X 8 FLASH 5V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for SST39SF040-70-4I-WHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF040-70-4I-WHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39SF040-70-4C-WHE | 512K X 8 FLASH 5V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39SF040-70-4I-WHE vs SST39SF040-70-4C-WHE |