-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7599
|
Newark | Memory, Flash, 4Mbit, Parl, 32Tsop, Flash Memory Type:Parallel Nor, Memory Size:4Mbit, Flash Memory Configuration:512K X 8Bit, Ic Interface Type:Parallel, Memory Case Style:Tsop, No. Of Pins:32Pins, Clock Frequency:14Mhz, Access Rohs Compliant: Yes |Microchip SST39VF040-70-4I-WHE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 427 |
|
$2.0900 / $2.2300 | Buy Now |
DISTI #
38AH9195
|
Newark | 2.7V To 3.6V 4Mbit Multi-Purpose Flash Rohs Compliant: Yes |Microchip SST39VF040-70-4I-WHE Min Qty: 208 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
SST39VF040-70-4I-WHE-ND
|
DigiKey | IC FLASH 4MBIT PARALLEL 32TSOP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
430 In Stock |
|
$1.7407 / $1.8800 | Buy Now |
DISTI #
SST39VF040-70-4I-W
|
Avnet Americas | Flash Parallel 3.3V 4Mbit 512K x 8bit 70ns 32-Pin TSOP - Trays (Alt: SST39VF040-70-4I-W) RoHS: Compliant Min Qty: 208 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 153 |
|
$1.6900 / $1.8300 | Buy Now |
DISTI #
804-39VF0407IWHE
|
Mouser Electronics | NOR Flash 4M (512Kx8) 70ns 2.7-3.6V Industrial RoHS: Compliant | 4045 |
|
$1.6900 / $1.8300 | Buy Now |
DISTI #
E54:1762_03257294
|
Arrow Electronics | NOR Flash Parallel 3.3V 4M-bit 512K x 8 70ns 32-Pin TSOP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2329 | Europe - 8789 |
|
$1.5310 / $1.5940 | Buy Now |
DISTI #
V99:2348_06508206
|
Arrow Electronics | NOR Flash Parallel 3.3V 4M-bit 512K x 8 70ns 32-Pin TSOP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2305 | Americas - 546 |
|
$1.7050 | Buy Now |
DISTI #
SST39VF040-70-4I-WHE
|
Microchip Technology Inc | 2.7V to 3.6V 4Mbit Multi-Purpose Flash, Projected EOL: 2034-08-28 RoHS: Compliant pbFree: Yes |
28 Alternates Available |
|
$1.4900 / $1.8300 | Buy Now |
DISTI #
70048117
|
RS | IC, Memory, Type, Multi Purpose Flash (MPF),4Mbit (512Kx8),70nS, TSOP-32 | Microchip Technology Inc. SST39VF040-70-4I-WHE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 183 |
|
$1.0600 | Buy Now |
|
Future Electronics | SST39VF Series 4 Mbit 512K x 8 3 V Multi-Purpose Flash - TSOP-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 5335Tray |
|
$1.6000 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39VF040-70-4I-WHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF040-70-4I-WHE
Microchip Technology Inc
512K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for SST39VF040-70-4I-WHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF040-70-4I-WHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF040-70-4IWHE | 512K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39VF040-70-4I-WHE vs SST39VF040-70-4IWHE |
SST37VF040-70-3C-WH | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF040-70-4I-WHE vs SST37VF040-70-3C-WH |
SST39VF040-70-4C-WHE | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF040-70-4I-WHE vs SST39VF040-70-4C-WHE |
SST37VF040-70-3C-WHE | 512K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39VF040-70-4I-WHE vs SST37VF040-70-3C-WHE |
SST29VF040-70-4C-WHE | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF040-70-4I-WHE vs SST29VF040-70-4C-WHE |
SST39VF040-70-4C-WH | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF040-70-4I-WHE vs SST39VF040-70-4C-WH |
SST29VF040-70-4C-WH | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF040-70-4I-WHE vs SST29VF040-70-4C-WH |
SST39VF040-70-4C-WHE-RVL | Flash, 512KX8, 70ns, PDSO32 | Microchip Technology Inc | SST39VF040-70-4I-WHE vs SST39VF040-70-4C-WHE-RVL |
SST29VF040-70-4I-WHE | Flash, 512KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF040-70-4I-WHE vs SST29VF040-70-4I-WHE |
SST29VF040-70-4C-WHE | 512K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39VF040-70-4I-WHE vs SST29VF040-70-4C-WHE |