Part Details for SST39VF1602-70-4I-B3KE by Microchip Technology Inc
Overview of SST39VF1602-70-4I-B3KE by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF1602-70-4I-B3KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4784
|
Newark | 2.7V To 3.6V 16Mbit Multi-Purpose Flash 48 Tfbga 6X8X1.2Mm Tray Rohs Compliant: Yes |Microchip SST39VF1602-70-4I-B3KE Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
SST39VF1602-70-4I-B3KE-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48TFBGA Min Qty: 480 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5132 | Buy Now |
DISTI #
SST39VF1602-70-4I-
|
Avnet Americas | NOR Flash Parallel 3.3V 16Mbit 1M x 16bit 70ns 48-Pin TFBGA - Trays (Alt: SST39VF1602-70-4I-) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$2.4400 / $3.1600 | Buy Now |
DISTI #
804-39VF16027IB3KE
|
Mouser Electronics | NOR Flash 16M (1Mx16) 70ns 2.7-3.6V Industrial RoHS: Compliant | 480 |
|
$2.4400 / $3.1600 | Buy Now |
DISTI #
SST39VF1602-70-4I-B3KE
|
Microchip Technology Inc | 2.7V to 3.6V 16Mbit Multi-Purpose Flash, Projected EOL: 2034-08-27 RoHS: Compliant pbFree: Yes |
1440 Alternates Available |
|
$2.0300 / $3.1600 | Buy Now |
DISTI #
70453576
|
RS | 2.7V to 3.6V 16Mbit Multi-Purpose Flash48 TFBGA 6x8x1.2mm TRAY | Microchip Technology Inc. SST39VF1602-70-4I-B3KE RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 / $4.7400 | RFQ |
|
Future Electronics | SST39VF Series 16 Mbit 1 M x 16 3 V Multi Purpose Flash Plus - TFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 23 Weeks Container: Tray | 0Tray |
|
$2.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1440 Factory Stock |
|
$2.5500 / $3.7200 | Buy Now |
|
Ameya Holding Limited | SST39VF Series 16 Mbit 1 M x 16 3 V Multi Purpose Flash Plus - TFBGA-48 | 1440 |
|
RFQ | |
|
NAC | 2.7V to 3.6V 16Mbit Multi-Purpose Flash - Package: 48 TFBGA 6x8x1.2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 480 Container: Tray | 960 |
|
$2.3300 / $2.8600 | Buy Now |
Part Details for SST39VF1602-70-4I-B3KE
SST39VF1602-70-4I-B3KE CAD Models
SST39VF1602-70-4I-B3KE Part Data Attributes
|
SST39VF1602-70-4I-B3KE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF1602-70-4I-B3KE
Microchip Technology Inc
1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39VF1602-70-4I-B3KE
This table gives cross-reference parts and alternative options found for SST39VF1602-70-4I-B3KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1602-70-4I-B3KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST36VF1602G-70-4I-B3KE | 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF1602-70-4I-B3KE vs SST36VF1602G-70-4I-B3KE |
GE28F160B3TD70 | Flash, 1MX16, 70ns, PBGA48, VFBGA-48 | Numonyx Memory Solutions | SST39VF1602-70-4I-B3KE vs GE28F160B3TD70 |
SST36VF1602C-70-4C-B3K | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39VF1602-70-4I-B3KE vs SST36VF1602C-70-4C-B3K |
SST39VF1602C-70-4I-B3KE | 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF1602-70-4I-B3KE vs SST39VF1602C-70-4I-B3KE |
SST36VF1602G-70-4C-B3KE | 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF1602-70-4I-B3KE vs SST36VF1602G-70-4C-B3KE |