Part Details for SST39VF800A-70-4C-M1QE-T by Microchip Technology Inc
Overview of SST39VF800A-70-4C-M1QE-T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SST39VF800A-70-4C-M1QE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SST39VF800A-70-4C-M1QE-T
SST39VF800A-70-4C-M1QE-T CAD Models
SST39VF800A-70-4C-M1QE-T Part Data Attributes:
|
SST39VF800A-70-4C-M1QE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF800A-70-4C-M1QE-T
Microchip Technology Inc
IC,EEPROM,NOR FLASH,512KX16,CMOS,BGA,48PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X11,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for SST39VF800A-70-4C-M1QE-T
This table gives cross-reference parts and alternative options found for SST39VF800A-70-4C-M1QE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF800A-70-4C-M1QE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF800A-70-4C-Y1QE | Flash, 512KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 | Silicon Storage Technology | SST39VF800A-70-4C-M1QE-T vs SST39VF800A-70-4C-Y1QE |
SST39VF800A-70-4I-MAQE | 512K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CB-4, WFBGA-48 | Microchip Technology Inc | SST39VF800A-70-4C-M1QE-T vs SST39VF800A-70-4I-MAQE |
SST39VF800A-70-4C-MAQE | 512K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CB-4, WFBGA-48 | Microchip Technology Inc | SST39VF800A-70-4C-M1QE-T vs SST39VF800A-70-4C-MAQE |
SST39VF800A-70-4C-M1QE | 512K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 | Microchip Technology Inc | SST39VF800A-70-4C-M1QE-T vs SST39VF800A-70-4C-M1QE |
SST39VF800A-70-4C-M1Q | Flash, 512KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, MO-225, WFBGA-48 | Silicon Storage Technology | SST39VF800A-70-4C-M1QE-T vs SST39VF800A-70-4C-M1Q |
SST39VF800A-70-4I-M1Q | Flash, 512KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, MO-225, WFBGA-48 | Silicon Storage Technology | SST39VF800A-70-4C-M1QE-T vs SST39VF800A-70-4I-M1Q |
SST39VF800A-70-4I-Y1QE | Flash, 512KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 | Silicon Storage Technology | SST39VF800A-70-4C-M1QE-T vs SST39VF800A-70-4I-Y1QE |