Part Details for SST49LF008A-33-4C-EIE-T by Microchip Technology Inc
Overview of SST49LF008A-33-4C-EIE-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST49LF008A-33-4C-EIE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-49LF008A3CEIET
|
Mouser Electronics | NOR Flash 3.0 to 3.6V 8Mbit LPC Firmware Flash RoHS: Compliant | 522 |
|
$4.9900 / $6.0100 | Buy Now |
DISTI #
70570960
|
RS | Flash Memory, 3.0 to 3.6V 8Mbit LPC Firmware Flash | Microchip Technology Inc. SST49LF008A-33-4C-EIE-T RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9600 / $7.0100 | RFQ |
|
NAC | 3.0V to 3.6V 8Mbit LPC Firmware Flash - Package: 40 TSOP 10x20mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 0 |
|
RFQ |
Part Details for SST49LF008A-33-4C-EIE-T
SST49LF008A-33-4C-EIE-T CAD Models
SST49LF008A-33-4C-EIE-T Part Data Attributes
|
SST49LF008A-33-4C-EIE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST49LF008A-33-4C-EIE-T
Microchip Technology Inc
IC,EEPROM,NOR FLASH,1MX8,CMOS,TSSOP,40PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 20 MM, ROHS COMPLIANT, MO-142CD, TSOP1-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.024 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for SST49LF008A-33-4C-EIE-T
This table gives cross-reference parts and alternative options found for SST49LF008A-33-4C-EIE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST49LF008A-33-4C-EIE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST49LF008A-33-4C-EIE | 1M X 8 FLASH 3V PROM, 120 ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, MO-142CD, TSOP1-40 | Microchip Technology Inc | SST49LF008A-33-4C-EIE-T vs SST49LF008A-33-4C-EIE |