-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1M X 8 FLASH 3V PROM, 120 ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, MO-142CD, TSOP1-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70388546
|
RS | 3.0 to 3.6V 8Mbit LPC Firmware Flash | Microchip Technology Inc. SST49LF008A-33-4C-EIE RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0500 / $4.7700 | RFQ |
|
Future Electronics | SST49LF Series 8 Mbit 1 M x 8 Flash Memory Firmware Hub - TSOP-40 RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 1 Container: Tray | 95Tray |
|
$1.9300 / $2.0800 | Buy Now |
|
Rochester Electronics | SST49LF008A - 3.0V to 3.6V 8Mbit LPC Firmware Flash RoHS: Compliant Status: Active Min Qty: 1 | 9184 |
|
$3.2900 / $3.8600 | Buy Now |
|
NAC | 3.0V to 3.6V 8Mbit LPC Firmware Flash - Package: 40 TSOP 10x20mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 120 Container: Tray | 0 |
|
RFQ | |
DISTI #
3380412
|
element14 Asia-Pacific | FLASH MEMORY, 8MBIT, 0 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 182 |
|
$5.1104 / $6.1618 | Buy Now |
DISTI #
3380412
|
Farnell | FLASH MEMORY, 8MBIT, 0 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 2 Days Container: Each | 182 |
|
$2.4369 / $2.6504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST49LF008A-33-4C-EIE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST49LF008A-33-4C-EIE
Microchip Technology Inc
1M X 8 FLASH 3V PROM, 120 ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, MO-142CD, TSOP1-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 10 X 20 MM, ROHS COMPLIANT, MO-142CD, TSOP1-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.024 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for SST49LF008A-33-4C-EIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST49LF008A-33-4C-EIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C801-45K6X | 1MX8 OTPROM, 45ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST49LF008A-33-4C-EIE vs M27C801-45K6X |
MX27C8000AQI-90 | OTP ROM, 1MX8, 90ns, CMOS, PQCC32, PLASTIC, MS-016A, LCC-32 | Macronix International Co Ltd | SST49LF008A-33-4C-EIE vs MX27C8000AQI-90 |
M27C801-90K6X | 1MX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST49LF008A-33-4C-EIE vs M27C801-90K6X |
AM27X080-200JI | OTP ROM, 1MX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | SST49LF008A-33-4C-EIE vs AM27X080-200JI |
SST49LF008C-33-4C-WHE | 1M X 8 FLASH 3V PROM, 11 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST49LF008A-33-4C-EIE vs SST49LF008C-33-4C-WHE |
W39V080APZ | Flash, 1MX8, 11ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Winbond Electronics Corp | SST49LF008A-33-4C-EIE vs W39V080APZ |
M27C801-120K1 | 1MX8 OTPROM, 120ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | SST49LF008A-33-4C-EIE vs M27C801-120K1 |
M27C801-90K6 | 1MX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST49LF008A-33-4C-EIE vs M27C801-90K6 |
M27V801-200K1 | 1MX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST49LF008A-33-4C-EIE vs M27V801-200K1 |
M27C801-45K1 | 1MX8 OTPROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | SST49LF008A-33-4C-EIE vs M27C801-45K1 |