Part Details for SST49LF008A-33-4C-NHE-T by Microchip Technology Inc
Overview of SST49LF008A-33-4C-NHE-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST49LF008A-33-4C-NHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4949
|
Newark | 3.0V To 3.6V 8Mbit Lpc Firmware Flash 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip SST49LF008A-33-4C-NHE-T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9900 | Buy Now |
DISTI #
SST49LF008A-33-4C-NHE-TTR-ND
|
DigiKey | IC FLASH 8MBIT PAR 33MHZ 32PLCC Min Qty: 750 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9843 | Buy Now |
DISTI #
804-49LF008A3CNHE-T
|
Mouser Electronics | NOR Flash 8M (1Mx8) 33MHz 3.0-3.6V Commercial RoHS: Compliant | 28 |
|
$5.8100 / $6.9900 | Buy Now |
DISTI #
SST49LF008A-33-4C-NHE-T
|
Microchip Technology Inc | 3.0V to 3.6V 8Mbit LPC Firmware Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3390 Alternates Available |
|
$4.8900 / $6.9900 | Buy Now |
DISTI #
70452185
|
RS | 3.0V to 3.6V 8Mbit LPC Firmware Flash32 PLCC T/R | Microchip Technology Inc. SST49LF008A-33-4C-NHE-T RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7000 / $6.7100 | RFQ |
|
Future Electronics | SST49LF Series 8 Mbit 1024 K x 8 3.3 V Firmware Hub - PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$5.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 / $6.8200 | Buy Now |
|
Ameya Holding Limited | SST49LF Series 8 Mbit 1024 K x 8 3.3 V Firmware Hub - PLCC-32 | 4140 |
|
RFQ | |
|
NAC | 3.0V to 3.6V 8Mbit LPC Firmware Flash - Package: 32 PLCC 11.5x14x3.37mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 3000 |
|
$3.2100 / $3.8700 | Buy Now |
DISTI #
SST49LF008A-33-4C-NHE-T
|
Avnet Silica | NOR Flash Memory (Alt: SST49LF008A-33-4C-NHE-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for SST49LF008A-33-4C-NHE-T
SST49LF008A-33-4C-NHE-T CAD Models
SST49LF008A-33-4C-NHE-T Part Data Attributes
|
SST49LF008A-33-4C-NHE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST49LF008A-33-4C-NHE-T
Microchip Technology Inc
IC,EEPROM,NOR FLASH,1MX8,CMOS,LDCC,32PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Boot Block | TOP | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.024 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST49LF008A-33-4C-NHE-T
This table gives cross-reference parts and alternative options found for SST49LF008A-33-4C-NHE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST49LF008A-33-4C-NHE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M50LPW080K5T | 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST49LF008A-33-4C-NHE-T vs M50LPW080K5T |
SST49LF080A-33-4C-NH | Flash, 1MX8, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST49LF008A-33-4C-NHE-T vs SST49LF080A-33-4C-NH |
M50LPW080K1T | 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST49LF008A-33-4C-NHE-T vs M50LPW080K1T |
SST49LF008C-33-4C-NH | Flash, 1MX8, 11ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST49LF008A-33-4C-NHE-T vs SST49LF008C-33-4C-NH |
SST49LF080A-33-4C-NHE | 1M X 8 FLASH 3V PROM, 120 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Microchip Technology Inc | SST49LF008A-33-4C-NHE-T vs SST49LF080A-33-4C-NHE |
SST49LF008A-33-4C-NHE | 1M X 8 FLASH 3V PROM, 120 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Microchip Technology Inc | SST49LF008A-33-4C-NHE-T vs SST49LF008A-33-4C-NHE |
M50LPW80K1T | 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST49LF008A-33-4C-NHE-T vs M50LPW80K1T |
M50LPW80K1 | 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST49LF008A-33-4C-NHE-T vs M50LPW80K1 |
M50LPW80K5T | 1MX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST49LF008A-33-4C-NHE-T vs M50LPW80K5T |
SST49LF008C-33-4C-NHE | Flash, 1MX8, 11ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST49LF008A-33-4C-NHE-T vs SST49LF008C-33-4C-NHE |