Part Details for SST5018-SOT-23 by Linear Integrated Systems
Overview of SST5018-SOT-23 by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST5018-SOT-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | P-Channel, Single, JFET Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$1.4300 / $1.5700 | Buy Now |
Part Details for SST5018-SOT-23
SST5018-SOT-23 CAD Models
SST5018-SOT-23 Part Data Attributes
|
SST5018-SOT-23
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
SST5018-SOT-23
Linear Integrated Systems
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, SOT-23, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 75 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 10 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |