Part Details for SST5462 by Calogic Inc
Overview of SST5462 by Calogic Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST5462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1035 |
|
$0.2310 / $0.8250 | Buy Now |
|
Quest Components | JFET Transistor, P-Channel, TO-236AB | 828 |
|
$0.2860 / $1.1000 | Buy Now |
Part Details for SST5462
SST5462 CAD Models
SST5462 Part Data Attributes
|
SST5462
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SST5462
Calogic Inc
Small Signal Field-Effect Transistor, P-Channel, Junction FET,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.31 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |