Part Details for SSTDPAD100 by Calogic Inc
Overview of SSTDPAD100 by Calogic Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSTDPAD100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | Diode 35V 8-Pin SO | 1000 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.8000 / $2.0400 | Buy Now |
Part Details for SSTDPAD100
SSTDPAD100 CAD Models
SSTDPAD100 Part Data Attributes:
|
SSTDPAD100
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SSTDPAD100
Calogic Inc
Rectifier Diode, 2 Element, Silicon, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | SOD | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Additional Feature | FAST SWITCHING | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.0001 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SSTDPAD100
This table gives cross-reference parts and alternative options found for SSTDPAD100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTDPAD100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTDPAD5 | Diode, | Vishay Siliconix | SSTDPAD100 vs SSTDPAD5 |
SSTDPAD5-T1-E3 | Rectifier Diode, 4 Element, 0.05A, Silicon, LEAD FREE, SOIC-8 | Vishay Siliconix | SSTDPAD100 vs SSTDPAD5-T1-E3 |
SSTDPAD5 | Rectifier Diode, 2 Element, Silicon, PLASTIC, SOP-8 | Calogic Inc | SSTDPAD100 vs SSTDPAD5 |