Part Details for SSTPAD5 SOT-23 3L ROHS by Linear Integrated Systems
Overview of SSTPAD5 SOT-23 3L ROHS by Linear Integrated Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSTPAD5 SOT-23 3L ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK2846
|
Newark | Diode 30 V 10Ma Surface Mount Sot-23-3 |Linear Integrated Systems SSTPAD5 SOT-23 3L ROHS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4004-SSTPAD5SOT-233LROHSCT-ND
|
DigiKey | DIODE GEN PURP 30V 10MA SOT23-3 Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8513 In Stock |
|
$1.1687 / $2.5900 | Buy Now |