Part Details for SSTUM32868ET/G,518 by NXP Semiconductors
Overview of SSTUM32868ET/G,518 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSTUM32868ET/G,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4279175
|
Farnell | RoHS: Compliant Min Qty: 153 Container: Each | 0 |
|
$3.4154 | Buy Now |
Part Details for SSTUM32868ET/G,518
SSTUM32868ET/G,518 CAD Models
SSTUM32868ET/G,518 Part Data Attributes:
|
SSTUM32868ET/G,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSTUM32868ET/G,518
NXP Semiconductors
IC,MEMORY DRIVER,BGA,176PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B176 | |
Logic IC Type | BUS DRIVER | |
Number of Terminals | 176 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA176,8X22,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.635 mm | |
Terminal Position | BOTTOM |