Part Details for SSVPZT751T1G by onsemi
Overview of SSVPZT751T1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSVPZT751T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSVPZT751T1G
|
Avnet Americas | Trans GP BJT PNP 60V 2A 4-Pin(3+Tab) SOT-223 T/R (Alt: SSVPZT751T1G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 21000 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Rochester Electronics | SSVPZT751 - High Current PNP Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 26000 |
|
$0.3676 / $0.4325 | Buy Now |
DISTI #
SSVPZT751T1G
|
Avnet Americas | Trans GP BJT PNP 60V 2A 4-Pin(3+Tab) SOT-223 T/R (Alt: SSVPZT751T1G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 21000 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
|
Flip Electronics | Stock, ship today | 21000 |
|
$0.2500 | RFQ |
Part Details for SSVPZT751T1G
SSVPZT751T1G CAD Models
SSVPZT751T1G Part Data Attributes:
|
SSVPZT751T1G
onsemi
Buy Now
|
Compare Parts:
SSVPZT751T1G
onsemi
|
Samacsys Manufacturer | onsemi |