Part Details for SSW-107-22-S-D-N by Samtec Inc
Overview of SSW-107-22-S-D-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-107-22-S-D-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-107-22-S-D-N
|
Avnet Americas | Tiger Buy Socket Strip with PCB Tails, .100 - Bulk (Alt: SSW-107-22-S-D-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 / $3.3900 | Buy Now |
DISTI #
200-SSW-107-22-S-D-N
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch | 0 |
|
$3.3600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.0100 / $3.3900 | Buy Now | |
DISTI #
SSW-107-22-S-D-N
|
Avnet Americas | Tiger Buy Socket Strip with PCB Tails, .100 - Bulk (Alt: SSW-107-22-S-D-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 / $3.3900 | Buy Now |
DISTI #
000000000007162027
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$1.5400 / $3.3900 | Buy Now |
|
Master Electronics | 0 |
|
$1.0100 / $3.3900 | Buy Now | |
DISTI #
642175d982a58f08f38ea13a
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Layer | 0 |
|
$1.0100 / $3.3900 | Buy Now |
Part Details for SSW-107-22-S-D-N
SSW-107-22-S-D-N CAD Models
SSW-107-22-S-D-N Part Data Attributes:
|
SSW-107-22-S-D-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-107-22-S-D-N
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |