Part Details for SSW-110-02-S-D-RA-010 by Samtec Inc
Overview of SSW-110-02-S-D-RA-010 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-110-02-S-D-RA-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-110-02-S-D-RA-010-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB R/A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SSW-110-02-S-D-RA-
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSW-110-02-S-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $4.4600 | Buy Now |
DISTI #
SSW-110-02-S-D-RA-
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSW-110-02-S-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002233266
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6800 / $4.4600 | Buy Now |
Part Details for SSW-110-02-S-D-RA-010
SSW-110-02-S-D-RA-010 CAD Models
SSW-110-02-S-D-RA-010 Part Data Attributes:
|
SSW-110-02-S-D-RA-010
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-110-02-S-D-RA-010
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |