-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P9481
|
Newark | Connector, Receptacle, 20 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Samtec SSW-110-02-S-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 641 |
|
$2.1800 / $4.2100 | Buy Now |
DISTI #
SAM1218-10-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5604 / $4.4100 | Buy Now |
DISTI #
SSW-110-02-S-D-RA
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSW-110-02-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 641 Factory Stock |
|
$2.2100 / $3.3400 | Buy Now |
DISTI #
200-SSW11002SDRA
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 50 |
|
$1.2600 / $3.2500 | Buy Now |
DISTI #
V36:1790_19113435
|
Arrow Electronics | Conn Socket Strip SKT 20 POS 2.54mm Solder RA Side Entry Thru-Hole Layer RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2333 | Americas - 35 |
|
$3.1000 / $3.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $3.2500 | Buy Now |
|
Quest Components | 20 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 148 |
|
$1.4250 / $2.8500 | Buy Now |
|
Quest Components | 20 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 36 |
|
$1.7813 / $2.8500 | Buy Now |
DISTI #
SSW-110-02-S-D-RA
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSW-110-02-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 641 Factory Stock |
|
$2.2100 / $3.3400 | Buy Now |
|
Powell Electronics | .100 Tiger Buy Skt S Min Qty: 1 | 385 |
|
$2.2100 / $3.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-110-02-S-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-110-02-S-D-RA
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.195 inch | |
Body Length | 1.02 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SSW-110-02-S-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-110-02-S-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-110-02-F-D-RA | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-110-02-S-D-RA vs SSW-110-02-F-D-RA |