-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P4248
|
Newark | Connector, Receptacle, 20 Contacts, 2 Rows, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Product Range:Ssw Series, Gender:Receptaclerohs Compliant: Yes |Samtec SSW-110-22-F-D-VS-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$2.1600 / $4.1800 | Buy Now |
DISTI #
SAM8740-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3498 In Stock |
|
$2.5875 / $3.2100 | Buy Now |
DISTI #
SSW-110-22-F-D-VS-K
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSW-110-22-F-D-VS-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Tube | 0 |
|
$2.1900 / $3.2900 | Buy Now |
DISTI #
200-SSW11022FDVSK
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 74 |
|
$1.3100 / $3.2100 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry SMD Tube RoHS: Compliant |
12 Partner Stock |
|
$1.3400 / $3.2700 | Buy Now |
|
Quest Components | 67 |
|
$2.4450 / $4.8900 | Buy Now | |
DISTI #
SSW-110-22-F-D-VS-K
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSW-110-22-F-D-VS-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Tube | 0 |
|
$2.1900 / $3.2900 | Buy Now |
DISTI #
SSW-110-22-F-D-VS-K
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSW-110-22-F-D-VS-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Tube | 0 |
|
$2.1900 / $3.2900 | Buy Now |
DISTI #
000000000001260611
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$1.9100 / $3.2100 | Buy Now |
DISTI #
SSW-110-22-F-D-VS-K
|
Avnet Abacus | Conn Socket Strip SKT 20 POS 2.54mm Solder ST SMD Tube (Alt: SSW-110-22-F-D-VS-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-110-22-F-D-VS-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-110-22-F-D-VS-K
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.195 inch | |
Body Depth | 0.385 inch | |
Body Length | 1.02 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.21 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SSW-110-22-F-D-VS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-110-22-F-D-VS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-110-22-L-D-VS-K | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-110-22-F-D-VS-K vs SSW-110-22-L-D-VS-K |
SSW-110-22-L-D-VS-K-FR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSW-110-22-F-D-VS-K vs SSW-110-22-L-D-VS-K-FR |
SSW-110-22-G-D-VS-K-FR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSW-110-22-F-D-VS-K vs SSW-110-22-G-D-VS-K-FR |
SSW-110-22-F-D-VS-K-FR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSW-110-22-F-D-VS-K vs SSW-110-22-F-D-VS-K-FR |