Part Details for SSW-113-22-S-S-VS by Samtec Inc
Overview of SSW-113-22-S-S-VS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-113-22-S-S-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P6434
|
Newark | Tiger Buy Socket Strip With Pcb Tails, 0.100" Pitch |Samtec SSW-113-22-S-S-VS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $5.8900 | Buy Now |
DISTI #
SSW-113-22-S-S-VS-ND
|
DigiKey | CONN RCPT 13POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6300 | Buy Now |
DISTI #
SSW-113-22-S-S-VS
|
Avnet Americas | Conn Socket Strip SKT 13 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSW-113-22-S-S-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.3500 / $3.4600 | Buy Now |
DISTI #
200-SSW11322SSVS
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$1.3500 / $3.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $3.4600 | Buy Now |
DISTI #
SSW-113-22-S-S-VS
|
Avnet Americas | Conn Socket Strip SKT 13 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSW-113-22-S-S-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.3500 / $3.4600 | Buy Now |
DISTI #
SSW-113-22-S-S-VS
|
Avnet Americas | Conn Socket Strip SKT 13 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSW-113-22-S-S-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.3500 / $3.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3500 / $3.4600 | Buy Now |
Part Details for SSW-113-22-S-S-VS
SSW-113-22-S-S-VS CAD Models
SSW-113-22-S-S-VS Part Data Attributes
|
SSW-113-22-S-S-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-113-22-S-S-VS
Samtec Inc
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.095 inch | |
Body Depth | 0.385 inch | |
Body Length | 1.32 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-113-22-S-S-VS
This table gives cross-reference parts and alternative options found for SSW-113-22-S-S-VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-113-22-S-S-VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G8271310410 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SSW-113-22-S-S-VS vs G8271310410 |
861-91-013-10-001 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | SSW-113-22-S-S-VS vs 861-91-013-10-001 |
851-87-013-30-001191 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SSW-113-22-S-S-VS vs 851-87-013-30-001191 |
M20-1041300 | Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Harwin | SSW-113-22-S-S-VS vs M20-1041300 |
D01-9671301 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | SSW-113-22-S-S-VS vs D01-9671301 |
SSW-113-06-L-S | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-113-22-S-S-VS vs SSW-113-06-L-S |
AF1D-200-13-G-CMS-H49 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | SSW-113-22-S-S-VS vs AF1D-200-13-G-CMS-H49 |
326-83-113-41-002101 | Board Connector, 13 Contact(s), 1 Row(s), Female, Wire Wrap Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SSW-113-22-S-S-VS vs 326-83-113-41-002101 |
FCN-813J013-K | Board Connector, 13 Contact(s), 1 Row(s), Female, Socket | FUJITSU Component Ltd | SSW-113-22-S-S-VS vs FCN-813J013-K |
FCN-723J013/1M-HN | CONNECTOR, 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SOCKET | FUJITSU Component Ltd | SSW-113-22-S-S-VS vs FCN-723J013/1M-HN |