Part Details for SSW-113-22-S-T by Samtec Inc
Overview of SSW-113-22-S-T by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-113-22-S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-113-22-S-T-ND
|
DigiKey | CONN RCPT 39POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3800 | Buy Now |
DISTI #
SSW-113-22-S-T
|
Avnet Americas | Conn Socket Strip SKT 39 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-113-22-S-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7000 / $6.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $6.8200 | Buy Now |
DISTI #
SSW-113-22-S-T
|
Avnet Americas | Conn Socket Strip SKT 39 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-113-22-S-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7000 / $6.8200 | Buy Now |
DISTI #
SSW-113-22-S-T
|
Avnet Americas | Conn Socket Strip SKT 39 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-113-22-S-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7000 / $6.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6900 / $6.8200 | Buy Now |
DISTI #
5cd91eb9cd7c1c4c38778d39
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$2.6900 / $6.8200 | Buy Now |
Part Details for SSW-113-22-S-T
SSW-113-22-S-T CAD Models
SSW-113-22-S-T Part Data Attributes
|
SSW-113-22-S-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-113-22-S-T
Samtec Inc
Board Connector, 39 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.295 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.32 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .834 N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.194 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-113-22-S-T
This table gives cross-reference parts and alternative options found for SSW-113-22-S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-113-22-S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-113-21-L-T | Board Connector, 39 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSW-113-22-S-T vs SSW-113-21-L-T |
SSW-113-02-L-T | Board Connector, 39 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSW-113-22-S-T vs SSW-113-02-L-T |
SSW-113-03-L-T | Board Connector, 39 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSW-113-22-S-T vs SSW-113-03-L-T |