Part Details for SSW-117-02-S-D-032 by Samtec Inc
Overview of SSW-117-02-S-D-032 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-117-02-S-D-032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P7587
|
Newark | Connector, Receptacle, 34 Contacts, 2 Rows, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:34Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-117-02-S-D-032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$3.5400 / $6.3700 | Buy Now |
DISTI #
612-SSW-117-02-S-D-032-ND
|
DigiKey | CONN RCPT 34POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1700 | Buy Now |
DISTI #
SSW-117-02-S-D-032
|
Avnet Americas | Conn Socket Strip SKT 34 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-117-02-S-D-032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 146 Factory Stock |
|
$3.5700 / $5.2200 | Buy Now |
DISTI #
200-SSW11702SD032
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$2.3900 / $5.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $6.6400 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Strip with PCB Tails, 0 Min Qty: 1 | 96 |
|
$3.5700 / $5.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2500 / $6.6400 | Buy Now |
DISTI #
5cd91fb2cd7c1c4c3878de45
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 146 |
|
$2.1100 / $5.2200 | Buy Now |
Part Details for SSW-117-02-S-D-032
SSW-117-02-S-D-032 CAD Models
SSW-117-02-S-D-032 Part Data Attributes
|
SSW-117-02-S-D-032
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-117-02-S-D-032
Samtec Inc
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-117-02-S-D-032
This table gives cross-reference parts and alternative options found for SSW-117-02-S-D-032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-117-02-S-D-032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-102261-7 | 34 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | SSW-117-02-S-D-032 vs 1-102261-7 |
89847-417C | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SSW-117-02-S-D-032 vs 89847-417C |
87606-617C | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SSW-117-02-S-D-032 vs 87606-617C |
4-174650-8 | 34 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | SSW-117-02-S-D-032 vs 4-174650-8 |
835-13-034-10-001000 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SSW-117-02-S-D-032 vs 835-13-034-10-001000 |
1-175425-8 | CONNECTOR, 34 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | SSW-117-02-S-D-032 vs 1-175425-8 |
89892-417LF | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | SSW-117-02-S-D-032 vs 89892-417LF |
6-174007-8 | 34 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | SSW-117-02-S-D-032 vs 6-174007-8 |
71991-817S | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SSW-117-02-S-D-032 vs 71991-817S |
76054-109 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SSW-117-02-S-D-032 vs 76054-109 |