Part Details for SSW-144-22-S-T by Samtec Inc
Overview of SSW-144-22-S-T by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-144-22-S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P1626
|
Newark | Tiger Buy Socket Strip With Pcb Tails, 0.100" Pitch |Samtec SSW-144-22-S-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8100 / $27.0800 | Buy Now |
DISTI #
SSW-144-22-S-T-ND
|
DigiKey | CONN RCPT 132POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2900 | Buy Now |
DISTI #
SSW-144-22-S-T
|
Avnet Americas | Conn Socket Strip SKT 132 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-144-22-S-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9200 / $22.7900 | Buy Now |
DISTI #
200-SSW14422ST
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 6 |
|
$10.5100 / $22.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1000 / $22.7900 | Buy Now |
DISTI #
SSW-144-22-S-T
|
Avnet Americas | Conn Socket Strip SKT 132 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-144-22-S-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9200 / $22.7900 | Buy Now |
DISTI #
000000000001351633
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$13.8300 / $22.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.1000 / $22.7900 | Buy Now |
DISTI #
5cd91ffdcd7c1c4c3879511a
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$9.1000 / $22.7900 | Buy Now |
DISTI #
SSW-144-22-S-T
|
Toby Electronics | SSW - Samtec 2.54mm Triple or Quad Row Socket Strip 8.5mm Profile Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$8.4723 / $21.6596 | Buy Now |
Part Details for SSW-144-22-S-T
SSW-144-22-S-T CAD Models
SSW-144-22-S-T Part Data Attributes:
|
SSW-144-22-S-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-144-22-S-T
Samtec Inc
Board Connector, 132 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.295 inch | |
Body Depth | 0.335 inch | |
Body Length | 4.42 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .834 N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.194 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 132 | |
UL Flammability Code | 94V-0 |