-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-145-06-F-S-ND
|
DigiKey | CONN RCPT 45POS 0.1 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SSW-145-06-F-S
|
Avnet Americas | Conn Socket Strip SKT 45 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-145-06-F-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $6.3600 | Buy Now |
DISTI #
000000000002692919
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2700 / $6.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-145-06-F-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-145-06-F-S
Samtec Inc
Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SSW-145-06-F-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-145-06-F-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-145-02-L-S-309 | Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SSW-145-06-F-S vs ESQT-145-02-L-S-309 |
ESQT-145-03-G-S-309 | Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SSW-145-06-F-S vs ESQT-145-03-G-S-309 |
ESQT-145-03-H-S-309 | Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SSW-145-06-F-S vs ESQT-145-03-H-S-309 |
ISDF-45-S-R | Board Connector, 45 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | SSW-145-06-F-S vs ISDF-45-S-R |
ESQT-145-03-F-S-309 | Board Connector, 45 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SSW-145-06-F-S vs ESQT-145-03-F-S-309 |