Part Details for SSW-145-06-S-T by Samtec Inc
Overview of SSW-145-06-S-T by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-145-06-S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-145-06-S-T-ND
|
DigiKey | CONN RCPT 135POS 0.1 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SSW-145-06-S-T
|
Avnet Americas | Conn Socket Strip SKT 135 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-145-06-S-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3000 / $26.5000 | Buy Now |
DISTI #
SSW-145-06-S-T
|
Avnet Americas | Conn Socket Strip SKT 135 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-145-06-S-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SSW-145-06-S-T
|
Avnet Americas | Conn Socket Strip SKT 135 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-145-06-S-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003252472
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.3000 / $26.5000 | Buy Now |
Part Details for SSW-145-06-S-T
SSW-145-06-S-T CAD Models
SSW-145-06-S-T Part Data Attributes
|
SSW-145-06-S-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-145-06-S-T
Samtec Inc
Board Connector, 135 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.295 inch | |
Body Depth | 0.335 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 135 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.39 N |
Alternate Parts for SSW-145-06-S-T
This table gives cross-reference parts and alternative options found for SSW-145-06-S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-145-06-S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50826-3135E | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | SSW-145-06-S-T vs 50826-3135E |
50002-1045E | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | SSW-145-06-S-T vs 50002-1045E |
50826-3135ED | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | SSW-145-06-S-T vs 50826-3135ED |
50826-3135FB | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | SSW-145-06-S-T vs 50826-3135FB |
50830-5045E | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, | Amphenol Communications Solutions | SSW-145-06-S-T vs 50830-5045E |
50002-1045E | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | SSW-145-06-S-T vs 50002-1045E |
50002-3045F | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | SSW-145-06-S-T vs 50002-3045F |
50332-3045E | Board Connector, 135 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | SSW-145-06-S-T vs 50332-3045E |
50826-3135E | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | SSW-145-06-S-T vs 50826-3135E |
50647-1045FC | Board Connector, 135 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | SSW-145-06-S-T vs 50647-1045FC |