Part Details for ST 250/23/42 by BlockMaster Blocks
Overview of ST 250/23/42 by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST 250/23/42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C1684
|
Bürklin Elektronik | Control and isolating transformer, 250 VA, 42 V, 90 %, ST 250/23/42 Min Qty: 1 | 4 |
|
$81.1416 / $93.9217 | Buy Now |