Part Details for ST T28 350 750N V by Pneumatic Components Limited (PCL)
Overview of ST T28 350 750N V by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST T28 350 750N V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-T28-350-750N-V
|
TME | Gas spring, Thread: M8, E: 800mm, Øout: 28mm, Piston diam: 10mm, 750N Min Qty: 1 | 0 |
|
$252.7500 / $291.1700 | RFQ |