Part Details for ST-003/B by Ninigi
Overview of ST-003/B by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-003/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-003/B
|
TME | Terminal: flat, 4.8mm, 0.8mm, female, 1.5÷2.5mm2, crimped, blue Min Qty: 20 | 21236 |
|
$0.0267 / $0.0740 | Buy Now |