-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2732
|
Newark | Common Mode Dc Line Filter, 0.2A, Th Rohs Compliant: Yes |Kemet ST-101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$2.0500 / $3.0900 | Buy Now |
DISTI #
399-ST-101-ND
|
DigiKey | CMC 200MA 2LN 3K OHM TH Min Qty: 1 Lead time: 33 Weeks Container: Tray |
154 In Stock |
|
$1.9012 / $2.9700 | Buy Now |
DISTI #
80-ST-101
|
Mouser Electronics | Common Mode Chokes / Filters 50V 0.2A DCR=180mOhms RoHS: Compliant | 390 |
|
$1.9000 / $2.9700 | Buy Now |
DISTI #
73187374
|
RS | Filter, CMC, Troid, 3000ohm, 180mohm, ST | KEMET ST-101 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6000 / $4.2300 | RFQ |
DISTI #
ST-101
|
Avnet Abacus | (Alt: ST-101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST-101
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ST-101
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | IMPEDANCE AT 0.5 MHZ | |
Approvals | UL | |
DC Resistance-Max | 180 Ω | |
Filter Type | DATA LINE FILTER | |
Insulation Resistance-Min | 10 MΩ | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 3000 OHM Ω | |
Packing Method | TRAY | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Width | 11 mm |