Part Details for ST-32ETG501 by Nidec Copal Electronics Corporation
Overview of ST-32ETG501 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-32ETG501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-32ETG501
|
Avnet Americas | Res Cermet Trimmer 500 Ohm 20% 1/8W 1(Elec)/1(Mech)Turn 1.9mm (3.6 X 3.8 X 4.7mm) J-Hook SMD T/R - Tape and Reel (Alt: ST-32ETG501) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8844 / $1.0224 | Buy Now |