Part Details for ST0625 by Fairview Microwave Inc
Overview of ST0625 by Fairview Microwave Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST0625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4865
|
Newark | Sma Male (Plug) Termination (Load) 2 Watts To 6 Ghz, Gold Plated Brass, 1.2 Vswr, 250 Watts Peak Power |Fairview Microwave ST0625 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 345 |
|
$32.9500 / $41.4200 | Buy Now |
DISTI #
5328-ST0625-ND
|
DigiKey | TERM PLUG SMA 1.2 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$28.2209 / $36.0100 | Buy Now |
DISTI #
74898263
|
RS | SMA Male (Plug) Termination (Load) 2 Watts To 6 GHz, Gold Plated Brass, 1.2 VSW | Fairview Microwave ST0625 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2800 / $29.3300 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) Termination (Load) 2 Watts To 6 GHz, Gold Plated Brass, 1.2 VSWR, 250 Watts Peak Power RoHS: Compliant | 0 |
|
$25.6200 / $33.9200 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$39.8734 / $41.9720 | Buy Now | |
DISTI #
ST0625
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: SMA, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.2:1, Maximum Power: 2 Watt. SMA Male (Plug) Termination (Load) 2 Watts To 6 GHz, Gold Plated Brass, 1.2 VSWR, 250 Watts Peak Power, RF load / termination (also known as a dummy load) part number ST0625 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with SMA connector. This SMA RF load is a male gender and has no chain. SMA male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 6 GHz. Dummy load / RF termination part number ST0625 has a maximum input power of 2 Watts and a maximum VSWR of 1.2:1. Additional male SMA RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 421 |
|
$25.1000 / $29.1900 | Buy Now |