Part Details for ST0815-00-N01-A by Amphenol RF
Overview of ST0815-00-N01-A by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST0815-00-N01-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0655
|
Newark | Rf Antenna, 13 To 15.5Mhz, Adhesive Rohs Compliant: Yes |Amphenol Rf ST0815-00-N01-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$4.8800 / $6.9200 | Buy Now |
DISTI #
115-ST0815-00-N01-A-ND
|
DigiKey | RFID ANTENNA 13.56MHZ 19X15X1MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
992 In Stock |
|
$3.1862 / $6.3500 | Buy Now |
DISTI #
AMRST0815-00-N01-A
|
Heilind Electronics | RF ANTENNA NFC PCB SURFACE MOU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.8700 / $6.6100 | Buy Now | |
DISTI #
AMRST0815-00-N01-A
|
Interstate Connecting Components | RF ANTENNA NFC PCB SURFACE MOU | 0 |
|
Buy Now |