Part Details for ST0815-11-N01-A by Amphenol RF
Overview of ST0815-11-N01-A by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST0815-11-N01-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0656
|
Newark | Rf Antenna, 13.56Mhz, Adhesive Rohs Compliant: Yes |Amphenol Rf ST0815-11-N01-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 / $8.6600 | Buy Now |
DISTI #
115-ST0815-11-N01-A-ND
|
DigiKey | RF ANTENNA NFC PCB SURFACE MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1000 In Stock |
|
$4.6651 / $8.2200 | Buy Now |
DISTI #
AMRST0815-11-N01-A
|
Heilind Electronics | RF ANTENNA NFC PCB SURFACE MOU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 Factory Stock |
|
$4.1300 / $12.4500 | Buy Now | |
DISTI #
AMRST0815-11-N01-A
|
Interstate Connecting Components | RF ANTENNA NFC PCB SURFACE MOU | 0 |
|
Buy Now | |
DISTI #
4254186
|
element14 Asia-Pacific | RF ANTENNA, 13.56MHZ, ADHESIVE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.8211 / $8.3619 | Buy Now |
DISTI #
4254186
|
Farnell | RF ANTENNA, 13.56MHZ, ADHESIVE RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$5.5506 / $7.4215 | Buy Now |
|
Master Electronics | 1 Factory Stock |
|
$4.1300 / $12.4500 | Buy Now |