Part Details for ST1026SO410893-SD by SMART Modular Technology Inc
Overview of ST1026SO410893-SD by SMART Modular Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ST1026SO410893-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
473-ST1026SO410893SD
|
Mouser Electronics | Memory Modules DDR4 Value SODIMM 8GB 1Gbx64 260-Pin 2666MT/s PC4-21300 CL = 19 1.2V 1Gx8 Non-ECC Single Rank 30.00mm C-Temp RoHS: Compliant | 0 |
|
$43.8400 / $47.5300 | Order Now |
Part Details for ST1026SO410893-SD
ST1026SO410893-SD CAD Models
ST1026SO410893-SD Part Data Attributes
|
ST1026SO410893-SD
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ST1026SO410893-SD
SMART Modular Technology Inc
DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
JESD-30 Code | R-XDMA-N260 | |
Memory Density | 68719476736 bit | |
Memory IC Type | DDR4 DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 260 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1GX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |