Part Details for ST10F276R-6QR3 by STMicroelectronics
Overview of ST10F276R-6QR3 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ST10F276R-6QR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST10F276R-6QR3
|
Avnet Silica | MCU 16-Bit ST10F276E ST10 CISC/RISC 832KB Flash 5V 144-Pin PQFP T/R (Alt: ST10F276R-6QR3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ST10F276R-6QR3
ST10F276R-6QR3 CAD Models
ST10F276R-6QR3 Part Data Attributes:
|
ST10F276R-6QR3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST10F276R-6QR3
STMicroelectronics
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 28 mm | |
Number of I/O Lines | 111 | |
Number of Terminals | 114 | |
PWM Channels | YES | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
ROM (words) | 851968 | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |