Datasheets
ST13003 by:

High voltage fast-switching NPN power transistor

Part Details for ST13003 by STMicroelectronics

Overview of ST13003 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for ST13003

Part # Distributor Description Stock Price Buy
DISTI # ST13003-ND
DigiKey TRANS NPN 400V 1.5A SOT32 Lead time: 14 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # ST13003
Avnet Americas Trans GP BJT NPN 400V 1.5A 3-Pin(3+Tab) SOT-32 - Rail/Tube (Alt: ST13003) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 511-ST13003
Mouser Electronics Bipolar Transistors - BJT NPN Hi-Volt Fast Sw RoHS: Compliant 0
  • 1 $0.7600
  • 10 $0.6670
  • 100 $0.4540
  • 500 $0.3790
  • 1,000 $0.3230
  • 2,500 $0.2920
  • 5,000 $0.2720
  • 10,000 $0.2620
  • 25,000 $0.2520
$0.2520 / $0.7600 Order Now
STMicroelectronics High voltage fast-switching NPN power transistor RoHS: Compliant Min Qty: 1 0
  • 1 $0.7500
  • 10 $0.6500
  • 100 $0.4500
  • 500 $0.3700
$0.3700 / $0.7500 Buy Now
DISTI # ST13003
Avnet Americas Trans GP BJT NPN 400V 1.5A 3-Pin(3+Tab) SOT-32 - Rail/Tube (Alt: ST13003) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tube 0
RFQ
LCSC 400V 40W 51A2V 1.5A NPN SOT-32 Bipolar Transistors - BJT ROHS 100
  • 5 $0.3128
  • 50 $0.2550
  • 150 $0.2302
  • 500 $0.1993
  • 2,500 $0.1856
  • 5,000 $0.1773
$0.1773 / $0.3128 Buy Now
Sense Electronic Company Limited TO-126 1491
RFQ

Part Details for ST13003

ST13003 CAD Models

ST13003 Part Data Attributes:

ST13003 STMicroelectronics
Buy Now Datasheet
Compare Parts:
ST13003 STMicroelectronics High voltage fast-switching NPN power transistor
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SIP
Package Description ROHS COMPLIANT, TO-126, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Factory Lead Time 16 Weeks
Samacsys Manufacturer STMicroelectronics
Collector Current-Max (IC) 1.5 A
Collector-Emitter Voltage-Max 400 V
Configuration SINGLE
DC Current Gain-Min (hFE) 5
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 40 W
Power Dissipation-Max (Abs) 60 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 4 MHz
Turn-off Time-Max (toff) 4700 ns
VCEsat-Max 3 V

Alternate Parts for ST13003

This table gives cross-reference parts and alternative options found for ST13003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST13003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ST13003-K High voltage fast-switching NPN power transistor STMicroelectronics ST13003 vs ST13003-K
Part Number Description Manufacturer Compare
2SC2534 TRANSISTOR 2 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB, BIP General Purpose Power Toshiba America Electronic Components ST13003 vs 2SC2534
NTE2327 Power Bipolar Transistor, 0.5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin NTE Electronics Inc ST13003 vs NTE2327
ST13003DN 1A, 400V, NPN, Si, POWER TRANSISTOR, TO-126, ROHS COMPLIANT PACKAGE-3 STMicroelectronics ST13003 vs ST13003DN
KSE13003 Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN Fairchild Semiconductor Corporation ST13003 vs KSE13003
ST13003D-K 1.5A, 400V, NPN, Si, POWER TRANSISTOR, TO-126, ROHS COMPLIANT PACKAGE-3 STMicroelectronics ST13003 vs ST13003D-K
BUX87 High voltage NPN power transistor STMicroelectronics ST13003 vs BUX87
2STW200 PNP power Darlington transistor STMicroelectronics ST13003 vs 2STW200
ST13003-K High voltage fast-switching NPN power transistor STMicroelectronics ST13003 vs ST13003-K
MJE13003A Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 Micro Commercial Components ST13003 vs MJE13003A
BULT3N4 3A, 200V, NPN, Si, POWER TRANSISTOR, TO-126, ROHS COMPLIANT PACKAGE-3 STMicroelectronics ST13003 vs BULT3N4

ST13003 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST13003 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST13003 by STMicroelectronics

  • Please alert me when ST13003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ST13003 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST13003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ST13003 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST13003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST13003 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: