Part Details for ST16000NM004J by Seagate Technology
Overview of ST16000NM004J by Seagate Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ST16000NM004J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST16000NM004J
|
Avnet Americas | Hard Drive 16 TB 7200 RPM Internal 26.1mm SATA 12 Gb/s - Bulk (Alt: ST16000NM004J) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
NAC | Exos 16TB X18 HDD 512E 4KN SAS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 16TB EXOS X18 SAS 3.5 | 50 |
|
$319.9600 | Buy Now |
Part Details for ST16000NM004J
ST16000NM004J CAD Models
ST16000NM004J Part Data Attributes
|
ST16000NM004J
Seagate Technology
Buy Now
Datasheet
|
Compare Parts:
ST16000NM004J
Seagate Technology
Flash Module, 16TX8, MODULE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEAGATE MICROELECTRONICS LTD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Additional Feature | also operates with 12v nom supply | |
JESD-30 Code | R-XXMA-X | |
Length | 147 mm | |
Memory Density | 140737488355328 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 17592186044416 words | |
Number of Words Code | 16000000000000 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 5 °C | |
Organization | 16TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 26.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE | |
Width | 101.85 mm |