There are no models available for this part yet.
Overview of ST16C554DIJ68TR-F by MaxLinear Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for ST16C554DIJ68TR-F by MaxLinear Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC UART FIFO 16B QUAD 68PLCC / UART IC 4, QUART Channel RS232 16 Byte 68-PLCC (24.23x24.23) | 2680 |
|
$14.4450 / $21.6670 | Buy Now |
CAD Models for ST16C554DIJ68TR-F by MaxLinear Inc
Part Data Attributes for ST16C554DIJ68TR-F by MaxLinear Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXLINEAR INC
|
Package Description
|
PLASTIC, LCC-68
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
MaxLinear, Inc.
|
Additional Feature
|
ALSO OPERATES AT 3.3 V TYP SUPPLY AT 8 MHZ
|
Address Bus Width
|
3
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
24 MHz
|
Communication Protocol
|
ASYNC, BIT
|
Data Encoding/Decoding Method
|
NRZ
|
Data Transfer Rate-Max
|
0.1875 MBps
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQCC-J68
|
JESD-609 Code
|
e3
|
Length
|
24.23 mm
|
Low Power Mode
|
NO
|
Moisture Sensitivity Level
|
1
|
Number of Serial I/Os
|
4
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
24.23 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Alternate Parts for ST16C554DIJ68TR-F
This table gives cross-reference parts and alternative options found for ST16C554DIJ68TR-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C554DIJ68TR-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST16C554DCJ68-F | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68, PLASTIC, LCC-68 | MaxLinear Inc | ST16C554DIJ68TR-F vs ST16C554DCJ68-F |
ST16C554CJ68 | Serial I/O Controller, 4 Channel(s), 0.0546875MBps, CMOS, PQCC68, | Startech Semiconductor Inc | ST16C554DIJ68TR-F vs ST16C554CJ68 |
ST16C554IJ68 | Serial I/O Controller, 4 Channel(s), 0.0546875MBps, CMOS, PQCC68, | Startech Semiconductor Inc | ST16C554DIJ68TR-F vs ST16C554IJ68 |
ST16C554DCJ68TR-F | Serial I/O Controller, PQCC68, | MaxLinear Inc | ST16C554DIJ68TR-F vs ST16C554DCJ68TR-F |
ST16C554DCJ68TR-F | Serial I/O Controller, PQCC68, | Exar Corporation | ST16C554DIJ68TR-F vs ST16C554DCJ68TR-F |
XR16V554IJTR-F | Serial I/O Controller, CMOS, PQCC68, | Exar Corporation | ST16C554DIJ68TR-F vs XR16V554IJTR-F |
XR16V554IJ-F | Serial I/O Controller, 4 Channel(s), 0.5MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | Exar Corporation | ST16C554DIJ68TR-F vs XR16V554IJ-F |
XR16V554IJ | Serial I/O Controller, 4 Channel(s), 0.5MBps, CMOS, PQCC68, PLASTIC, LCC-68 | Exar Corporation | ST16C554DIJ68TR-F vs XR16V554IJ |
Related Parts for ST16C554DIJ68TR-F
-
EFM32JG1B200F128GM48-C0RMicrocontrollers
-
ST16C554DIJ68Serial IO/Communication Controllers
-
L6201013TRPeripheral Drivers
-
UCC28C43DSwitching Regulator or Controllers
-
TMS320C6678ACYPA25Digital Signal Processors
-
NVMFS5113PLT1GPower Field-Effect Transistors
-
E-STE100PNetwork Interfaces
-
ADM3101EARQZ-REELLine Driver or Receivers
-
AMN34112Other Analog ICs