Part Details for ST18-3-55-20-5 by TE Connectivity
Overview of ST18-3-55-20-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST18-3-55-20-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8605
|
Newark | St18-3-55-20-5 |Raychem Te Connectivity ST18-3-55-20-5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1482 |
|
$2.1500 | Buy Now |
DISTI #
11N6591
|
Newark | St18-3-55-20-5 |Raychem Te Connectivity ST18-3-55-20-5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $1.8800 | Buy Now |
DISTI #
2266-ST18-3-55-20-5-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" Min Qty: 35 Lead time: 39 Weeks Container: Bulk MARKETPLACE PRODUCT |
1482 In Stock |
|
$2.1500 / $2.2300 | Buy Now |
DISTI #
ST18-3-55-20-5-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" Min Qty: 35 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9513 | Buy Now |
DISTI #
623898-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 623898-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 6 Days Container: Bulk | 0 |
|
$1.7112 / $1.9320 | Buy Now |
DISTI #
650-ST18-3-55-20-5
|
Mouser Electronics | Solder Sleeves & Shield Tubing ST18-3-55-20-5 | 0 |
|
$2.3600 | Order Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve |
1482 Partner Stock |
|
$1.1500 / $2.2400 | Buy Now |
DISTI #
623898-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 623898-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 6 Days Container: Bulk | 0 |
|
$1.7112 / $1.9320 | Buy Now |
DISTI #
623898-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 623898-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 6 Days Container: Bulk | 0 |
|
$1.7112 / $1.9320 | Buy Now |
DISTI #
RYCST18-3-55-20-5
|
Interstate Connecting Components | ST18-3-55-20-5 | 0 |
|
Buy Now |
Part Details for ST18-3-55-20-5
ST18-3-55-20-5 CAD Models
ST18-3-55-20-5 Part Data Attributes
|
ST18-3-55-20-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ST18-3-55-20-5
TE Connectivity
TAB Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | TAB TERMINAL |