Part Details for ST20-27F2-5103 by Shindengen Electronic Manufacturing Co Ltd
Overview of ST20-27F2-5103 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST20-27F2-5103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-ST20-27F2-5103
|
Mouser Electronics | ESD Suppressors / TVS Diodes Power Zeners Trankillers RoHS: Compliant | 0 |
|
$1.2400 / $2.8600 | Order Now |
DISTI #
77364616
|
Verical | ST20-27F2-5103 Min Qty: 116 Package Multiple: 1 | Americas - 550 |
|
$0.4909 / $0.6968 | Buy Now |
DISTI #
ST20-27F2-5103
|
TME | Diode: TVS, 2kW, 27V, unidirectional, 2F Min Qty: 1 | 550 |
|
$0.2120 / $0.7640 | Buy Now |