Part Details for ST20-30F2-5103 by Shindengen Electronic Manufacturing Co Ltd
Overview of ST20-30F2-5103 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST20-30F2-5103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-ST20-30F2-5103
|
Mouser Electronics | ESD Suppressors / TVS Diodes Power Zeners Trankillers RoHS: Compliant | 0 |
|
$1.2400 / $2.8600 | Order Now |
DISTI #
77369908
|
Verical | ST20-30F2-5103 Min Qty: 131 Package Multiple: 1 | Americas - 453 |
|
$0.6367 | Buy Now |
DISTI #
ST20-30F2-5103
|
TME | Diode: TVS, 2kW, 30V, unidirectional, 2F Min Qty: 1 | 453 |
|
$0.4510 / $0.7720 | Buy Now |